
This green fiber optic connector is designed for singlemode applications and operates within a temperature range of -40°C to 85°C. It is compliant with ELV regulations and features a panel mount design. The connector is packaged in a tray and is available in a single unit quantity.
Molex 106154-1635 technical specifications.
| Color | Green |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106154 |
| Shielding | Unshielded |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106154-1635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
