
Fiber Optic Connector Adapter, Simplex
Molex 106161-0000 technical specifications.
| Color | Blue |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Blue |
| Length | 27.4mm |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 106161 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106161-0000 to view detailed technical specifications.
No datasheet is available for this part.
