
This Blue singlemode fiber optic connector has a length of 28.8mm and a depth of 22mm. It is designed for panel mount applications and features a snap-in flange design. The connector is RoHS compliant and Reach SVHC compliant. It is available in a packaging of 100 pieces per tray.
Molex 106161-0500 technical specifications.
| Color | Blue |
| Depth | 22mm |
| Housing Color | Blue |
| Length | 28.8mm |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106161 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106161-0500 to view detailed technical specifications.
No datasheet is available for this part.
