
The Molex 106161-3000 is a green fiber optic connector with a ceramic body and a singlemode design. It has a depth of 22mm and is designed for panel mount applications with snap-in flanges. The connector is compliant with RoHS and Reach SVHC regulations. It is packaged in a tray with 100 units per package.
Molex 106161-3000 technical specifications.
| Body Material | Ceramic |
| Color | Green |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 27.4mm |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106161 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106161-3000 to view detailed technical specifications.
No datasheet is available for this part.
