
The Molex 106166-0000 is a blue duplex fiber optic connector with multimode capability, designed for panel mount applications. It is packaged in a tray of 100 units. This connector meets Reach SVHC and RoHS compliance requirements.
Molex 106166-0000 technical specifications.
| Color | Blue |
| Housing Color | Blue |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106166 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106166-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
