
This beige fiber optic connector is a multimode connector designed for panel mount applications. It has a length of 27.4mm and a depth of 34.7mm. The connector is RoHS compliant and Reach SVHC compliant. It is available in a pack of 100 pieces.
Molex 106166-0010 technical specifications.
| Color | Beige |
| Depth | 34.7mm |
| Housing Color | Beige |
| Length | 27.4mm |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106166 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106166-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
