
This Blue Duplex Fiber Optic Connector features a length of 30.1mm and is designed with a shielded housing. It is intended for panel mount applications and is available in a packaging quantity of 100 connectors per tray. The connector is Reach SVHC compliant and is part of the 106166 series.
Sign in to ask questions about the Molex 106166-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106166-0600 technical specifications.
| Color | Blue |
| Depth | 29.2mm |
| Features | Shielded |
| Housing Color | Blue |
| Length | 30.1mm |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| Series | 106166 |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106166-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
