Molex 106166-0650 technical specifications.
| Color | Green |
| Features | Shielded |
| Housing Color | Black |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106166 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106166-0650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
