
This Molex BSCII 106170 series connector is a red multimode fiber optic connector with a simplex configuration, designed for panel mount applications. It features a crimp termination and is packaged in a tray with 100 connectors. The connector is RoHS compliant and suitable for general use.
Molex 106171-2030 technical specifications.
| Color | Red |
| Housing Color | Red |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BSCII 106170 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106171-2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
