Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1062672011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1062672011 technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 2dB |
| Length | 0.5m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | VersaBeam 106267 |
| Wire/Cable Color | Black |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062672011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
