
This MTP to MTP fiber optic patch cord features black connectors and a length of 0.5 meters, supporting multimode transmission. It is compliant with ELV standards and is packaged in bulk. The cord has a black ribbon cable and black connectors, making it suitable for various applications.
Sign in to ask questions about the Molex 1062672041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1062672041 technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 2dB |
| Length | 0.5m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VersaBeam 106267 |
| Wire/Cable Color | Black |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062672041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.