Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1062673000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1062673000 technical specifications.
| Color | Orange, Black |
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black |
| Insertion Loss | 2dB |
| Length | 0.3m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VersaBeam 106267 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062673000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
