Sign in to ask questions about the Molex 106275-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106275-1001 technical specifications.
| Connector Type B | Circular MT |
| Connector Type A | Circular MT |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106275-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.