
This 20m multimode fiber optic cable features orange wire and black connectors. It has an insertion loss of 1dB and is constructed with OFNP jacket material. The cable operates within a temperature range of 0°C to 70°C and is available in simplex configuration.
Sign in to ask questions about the Molex 106283-0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106283-0020 technical specifications.
| Color | Orange |
| Connector Type A | MTP |
| Connector Type B | MTP, LC |
| Connectors Color | Black |
| Insertion Loss | 1dB |
| Jacket Material | OFNP |
| Length | 20m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 106283 |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 106283-0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
