Cable Assembly Multimode Fiber Optic 12m MTP to MTP F-F
Checking distributor stock and pricing after the page loads.
| Gender | F-F |
| Connector Type B | MTP |
| Connector Type A | MTP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |