Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106283-5003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106283-5003 technical specifications.
| Color | Orange |
| Connector Type A | MTP, LC Duplex |
| Connector Type B | LC, MTP |
| Insertion Loss | 0.35dB |
| Jacket Material | OFNP |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 106283 |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106283-5003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
