
This fiber optic cable assembly is a 15m LC duplex cable with an insertion loss of 0.35dB. It is designed for multimode operation and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The cable is packaged in bulk and features a blue fiber optic wire/cable type. It is a single unit and is not radiation hardened.
Sign in to ask questions about the Molex 106283-5105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106283-5105 technical specifications.
| Connector Type A | LC Duplex, MTP |
| Connector Type B | MTP, LC |
| Insertion Loss | 0.35dB |
| Length | 15m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 106283 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 106283-5105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
