
The 10m multimode fiber optic cable has a 3mm diameter and orange color. It features a 1dB insertion loss and is made of OFNP jacket material. The cable is designed for simplex mode operation and is not radiation hardened. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Molex 1062830010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1062830010 technical specifications.
| Color | Orange |
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black |
| Insertion Loss | 1dB |
| Jacket Material | OFNP |
| Length | 10m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 106283 |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062830010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
