
This fiber optic patch cord features MTP connectors at both ends, with one end also supporting LC connectivity. It has a multimode design and is constructed from OFNP jacket material. The cord is 1 meter in length and has a 3mm fiber optic core. It operates within a temperature range of 0°C to 70°C and is available in orange color. The patch cord is packaged in bulk and is simplex in design.
Sign in to ask questions about the Molex 1062831001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1062831001 technical specifications.
| Color | Orange |
| Connector Type A | MTP |
| Connector Type B | MTP, LC |
| Connectors Color | Blue |
| Insertion Loss | 1dB |
| Jacket Material | OFNP |
| Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 106283 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062831001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.