
This fiber optic cable is a multimode, simplex cable with a length of 25 meters. It features MTP connectors at both ends and has a fiber diameter of 3mm. The cable is made of OFNP jacket material and is designed for operation within a temperature range of 0-70°C.
Sign in to ask questions about the Molex 1062831025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1062831025 technical specifications.
| Color | Orange |
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Blue |
| Insertion Loss | 1dB |
| Jacket Material | OFNP |
| Length | 25m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 106283 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062831025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
