
Multimode fiber optic cable assembly featuring MTP to 8(LC) connectors. This plenum-rated (OFNP) cable boasts a 3-meter (9.84ft) length with a 0.12-inch diameter and blue wire/cable color. Experience low insertion loss of 0.35dB within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Molex 1062835102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1062835102 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, MTP |
| Connector Type B | MTP, LC |
| Insertion Loss | 0.35dB |
| Jacket Material | OFNP |
| Length | 9.84foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 106283 |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 1062835102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.