Molex 106397-1302 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 5.59mm |
| Mode | Singlemode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 106397 |
| Simplex/Duplex | Simplex |
| Weight | 0.065151oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 106397-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
