Conn LC Single Mode Simplex PL RA Cable Mount 2mm
Checking distributor stock and pricing after the page loads.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Cable Diameter | 2mm |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |