
This DIN 41612 cable mount LC connector features a straight body orientation and a cable diameter of 2mm. It is designed for multi-mode fiber applications and has a product length of 50.78mm, depth of 5.59mm, and height of 17.53mm. The connector weighs approximately 2.648g and is suitable for simplex fiber cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106397-1554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 2 |
| Product Length (mm) | 50.78 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 17.53 |
| Product Weight (g) | 2.648 |
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106397-1554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.