Molex 106397-2102 technical specifications.
| Gender | Male |
| Halogen Free | Low Halogen |
| Mode | Multimode |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 106397-2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.