
This Molex connector features a straight body orientation and cable mount design, with a cable diameter of 1.6mm and a product length of 49.29mm. The connector has a product depth of 5.59mm and a product height of 10.54mm, with a weight of 2.498g. It is designed for use in multi-mode applications and supports simplex fiber cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106397-2129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 1.6 |
| Product Length (mm) | 49.29 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 10.54 |
| Product Weight (g) | 2.498 |
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106397-2129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.