
This right-angle cable mount LC connector features a 1.6mm cable diameter and a product length of 48.46mm. It has a product depth of 5.59mm and a product height of 26.49mm, with a product weight of 3.098g. The connector type is LC, with a gender of plug and a mode of multi-mode. It supports simplex fiber cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106397-2189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 1.6 |
| Product Length (mm) | 48.46 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 26.49 |
| Product Weight (g) | 3.098 |
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106397-2189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.