
This right angle LC connector features a cable mount design with a 1.6mm cable diameter and a product length of 48.46mm. It has a product depth of 5.59mm and a product height of 26.46mm, weighing 3.098g. The connector type is LC and the gender is PL, with a multi-mode fiber cable type and simplex fiber cable type.
Sign in to ask questions about the Molex 106397-2191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106397-2191 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 1.6 |
| Product Length (mm) | 48.46 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 26.46 |
| Product Weight (g) | 3.098 |
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106397-2191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.