This general-purpose duplex multimode fiber optic cable features a white housing and a metal package. The cable has a fiber cladding diameter of 127um and is made from a low-halogen material. It is designed for free-hanging applications and is available in a single unit quantity. The cable is compliant with RoHS regulations and is suitable for use in a variety of environments.
Molex 106397-2402 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | White |
| Fiber Cladding Diameter | 127um |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 12.31mm |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 106397 |
| Simplex/Duplex | Duplex |
| Weight | 0.120284oz |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106397-2402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
