Sign in to ask questions about the Molex 1063971664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1063971664 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue |
| Fiber Cladding Diameter | 126um |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 12.31mm |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | 106397 |
| Simplex/Duplex | Duplex |
| Weight | 0.201062oz |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1063971664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.