
This Molex connector features a metal body and housing, with a white color and low halogen content. It has a multimode fiber optic design with a 127um fiber cladding diameter and supports duplex communication. The connector is available in a single unit package, mounted on a free-hanging cable with a straight orientation. It is compliant with RoHS regulations and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1063973010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | White |
| Depth | 12.31mm |
| Fiber Cladding Diameter | 127um |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 106397 |
| Simplex/Duplex | Duplex |
| Weight | 0.142154oz |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1063973010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.