Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1065010019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1065010019 technical specifications.
| Body Material | Plastic |
| Color | Black |
| ELV | Compliant |
| Housing Color | Silver |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 106501 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1065010019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
