Molex 1065012000 technical specifications.
| Package/Case | Module |
| Mode | Singlemode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 106501 |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 1065012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
