Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole Bag
Molex 10844061 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Series | 42002 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.