Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Checking distributor stock and pricing after the page loads.
Molex 10844150 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 15Power |
| Terminal Pitch | 6.35mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 600V |
| Tradename | MLX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.