The Molex 10845031 is a wire to board connector with a HDR gender and 3 power contacts. It features a 6.35mm terminal pitch and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 600V. It is designed for through hole mounting and has a maximum current rating of 20A per contact.
Checking distributor stock and pricing after the page loads.
Molex 10845031 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3Power |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 600V |
| Tradename | MLX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.