This 2-row terminal block features a brass contact material with a tin plating, and is available in a black housing. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The terminal block is rated for a maximum voltage of 250V AC and has a 2.54mm pitch with a 7.37mm length. It is packaged in a bag and features a straight orientation with a solder termination.
Sign in to ask questions about the Molex 10896060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10896060 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10896060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.