Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 11-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 11-140 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Housing Color | Black |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Reach SVHC Compliant | No |
| Series | 140 |
| Termination | Screw |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 11-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
