
The 11-140-Y is a 11-position, 22-contact through-hole connector with a maximum operating temperature of 148°C and a minimum operating temperature of -48°C. It features a brass contact material with nickel plating and a lead-free design. The connector measures 121mm in length and 22.2mm in width, with a height of 10.3mm and a pitch of 9.53mm. It is rated for a maximum current of 15A and a maximum voltage of 250V AC.
Checking distributor stock and pricing after the page loads.
Molex 11-140-Y technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 121mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 9.53mm |
| Termination | Solder |
| Width | 22.2mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
