Molex 111005-1010 technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle, Plug |
| Connector Type B | USB, Plug |
| ELV | Compliant |
| Length | 500mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HSAUTOLINK USCAR/USB |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Molex 111005-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.