Molex 111005-1020 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| ELV | Compliant |
| Length | 500mm |
| Reach SVHC Compliant | Yes |
| Series | HSAUTOLINK USCAR/USB |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 111005-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.