
MOLEX 111005-1040 LEAD, MINI B, IN LINE, POL BB, 0.5M
Molex 111005-1040 technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| ELV | Compliant |
| Length | 500mm |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HSAUTOLINK USCAR/USB |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Molex 111005-1040 to view detailed technical specifications.
No datasheet is available for this part.
