
This 0.5m cable assembly features two QSFP connectors, a 100R impedance, and a 30AWG round wire type. It is available in a bulk packaging quantity of 40 and is not radiation hardened. The assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 environments.
Sign in to ask questions about the Molex 111040-1054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 111040-1054 technical specifications.
| Color | Black |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | Male to Male |
| Impedance | 100R |
| Length | 0.5m |
| Mount | Cable |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 111040 |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111040-1054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
