This 38-conductor cable assembly features QSFP+ connectors at both ends, with a length of 0.5 meters. It is designed for use in high-speed applications and is available in bulk packaging. The cable has a 28AWG round wire gauge and is not radiation hardened. The assembly is compliant with RoHS regulations.
Molex 111040-2054 technical specifications.
| Color | Black |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | Male to Male |
| Length | 0.5m |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Positions | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 111040 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111040-2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.