
This 2m cable assembly features 38 conductors with QSFP+ connectors on both ends. It is constructed with black 28AWG round wire and is packaged in bulk. The assembly is not radiation hardened and is designed for use in Ethernet and modular applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 111040-2204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | Male to Male |
| Length | 2m |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Positions | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 111040 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111040-2204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.