This 38-conductor QSFP+ cable assembly is 1m in length and features a black color. It has a 26AWG round wire gauge and is packaged in bulk. The cable assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 systems.
Molex 111040-3104 technical specifications.
| Color | Black |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | Male to Male |
| Length | 1m |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Positions | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 111040 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.