
This 4m cable assembly features QSFP+ connectors on both ends, with 38 conductors and a 24AWG round wire/cable type. The assembly is packaged in bulk and is not radiation hardened. It is suitable for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 111040-4404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | Male to Male |
| Length | 4m |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Positions | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 111040 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111040-4404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.