
This 38-position cable assembly is 7 meters long, features a 24AWG round wire, and is packaged in bulk. It is not radiation hardened and complies with Reach SVHC regulations. The assembly has a black color and a male to male gender, with a cable mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 111040-4704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Male to Male |
| Length | 7m |
| Mount | Cable |
| Number of Positions | 38 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 111040 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 111040-4704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.