Sign in to ask questions about the Molex 1120000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1120000001 technical specifications.
| Product Weight (g) | 140 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Host Interface | PCI |
| Operating Systems | Win 7|Win 8|Win Server 2003|Win Server 2008|Win Server 2012|Win Vista |
| Port Type | RJ-45 |
| Security | No |
| Maximum Data Rate | 10Mbps|100Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Wake-on-LAN | No |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1120000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.