
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Number of Ports | 2 |
| Operating Systems | Win 7|Win 8|Win Server 2003|Win Server 2008|Win Server 2012|Win Vista|Win XP |
| Port Type | D-Subminiature |
| Security | No |
| Maximum Data Rate | 100Mbps |
| Wake-on-LAN | No |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |